-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9718
|
Newark | Capacitor,470Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520X477M006AHE018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $3.9200 | Buy Now |
DISTI #
71AH6423
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case X Rohs Compliant: No |Kemet T520X477M006AHE018 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.7600 / $4.9100 | Buy Now |
DISTI #
399-T520X477M006AHE018CT-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$3.5287 / $6.3500 | Buy Now |
DISTI #
80-T520X477M06AHE018
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms RoHS: Not Compliant | 150 |
|
$3.5900 / $6.3500 | Buy Now |
DISTI #
V36:1790_09064179
|
Arrow Electronics | Cap Tant Polymer 470uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.018 Ohm 105°C T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2208 | Americas - 500 |
|
$2.4230 / $3.3475 | Buy Now |
DISTI #
61616978
|
Verical | Cap Tant Polymer 470uF 6.3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.018 Ohm 105°C T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2208 | Americas - 500 |
|
$2.4230 / $2.5150 | Buy Now |
DISTI #
T520X477M006AHE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 6.3 V, � 20%, X, 18 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T520X477M006AHE018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520X477M006AHE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520X477M006AHE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 925 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520X477M006AHE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X477M006AHE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520X477M006AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520X477M006AHE035C-7280 |
T520Y477M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520Y477M006AHE025C-7280 |
T520X477M006ATE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520X477M006AHE018 vs T520X477M006ATE010C-7280 |
T520Y477M006ATE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520X477M006AHE018 vs T520Y477M006ATE010C-7280 |
T520X477M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520X477M006AHE040C-7280 |
T520X477M006AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520X477M006AHE018C-7280 |
T520X477M006ATE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520X477M006AHE018 vs T520X477M006ATE018C-7280 |
T520Y477M006AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520Y477M006AHE018C-7280 |
T520Y477M006AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520X477M006AHE018 vs T520Y477M006AHE010C-7280 |
T520X477M006ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520X477M006AHE018 vs T520X477M006ATE035C-7280 |