-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9035
|
Newark | Cap, 15Μf, 20V, 20%, Capacitance:15Μf, Voltage Rating:20V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.09Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T521B156M020ATE090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8350 / $1.5600 | Buy Now |
DISTI #
399-11663-1-ND
|
DigiKey | CAP TANT POLY 15UF 20V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1220 In Stock |
|
$0.5454 / $1.6300 | Buy Now |
DISTI #
80-T521B156M020ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms RoHS: Compliant | 0 |
|
$0.5290 / $1.6300 | Order Now |
DISTI #
V72:2272_09064640
|
Arrow Electronics | Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1763 |
|
$0.4372 / $0.5719 | Buy Now |
DISTI #
V79:2366_23755249
|
Arrow Electronics | Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 1176 |
|
$0.4329 | Buy Now |
DISTI #
62132231
|
Verical | Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2220 | Americas - 1763 |
|
$0.4372 / $0.4739 | Buy Now |
DISTI #
34471127
|
Verical | Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1722 | Americas - 1176 |
|
$0.4329 | Buy Now |
DISTI #
T521B156M020ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 20 V, � 20%, B, 90 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T521B156M020ATE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2491096RL
|
element14 Asia-Pacific | CAP, 15F, 20V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5990 / $0.8852 | Buy Now |
DISTI #
2491096
|
element14 Asia-Pacific | CAP, 15F, 20V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5990 / $1.4754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521B156M020ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B156M020ATE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 372.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T521B156M020ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B156M020ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56B156M020CZS090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B156M020ATE090 vs T56B156M020CZS090 |
T56B156M020CSB090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B156M020ATE090 vs T56B156M020CSB090 |
T56B156M020CZB090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B156M020ATE090 vs T56B156M020CZB090 |
T56B156M020CSA090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B156M020ATE090 vs T56B156M020CSA090 |
T56B156M020CZA090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B156M020ATE090 vs T56B156M020CZA090 |