-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4133
|
Newark | Cap, 3.3Μf, 35V, 20% Rohs Compliant: Yes |Kemet T521B335M035ATE200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 505 |
|
$0.6840 | Buy Now |
DISTI #
399-14260-1-ND
|
DigiKey | CAP TANT POLY 3.3UF 35V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.3245 / $0.9700 | Buy Now |
DISTI #
80-T521B335M35ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=200mohms RoHS: Compliant | 0 |
|
$0.3240 / $0.3560 | Order Now |
DISTI #
2855281
|
element14 Asia-Pacific | CAP, 3.3F, 35V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 505 |
|
$0.4275 / $0.6030 | Buy Now |
DISTI #
2855281RL
|
element14 Asia-Pacific | CAP, 3.3F, 35V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 505 |
|
$0.4275 / $0.4371 | Buy Now |
DISTI #
2855281
|
Farnell | CAP, 3.3F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 505 |
|
$0.4255 / $0.6714 | Buy Now |
DISTI #
2855281RL
|
Farnell | CAP, 3.3F, 35V, 20% RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 505 |
|
$0.4255 / $0.4368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521B335M035ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B335M035ATE200
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |