-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T521D106M050AHE090CT-ND
|
DigiKey | CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$2.6141 / $5.1300 | Buy Now |
DISTI #
80-T521D106M50AHE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms RoHS: Compliant | 85 |
|
$2.6100 / $5.1200 | Buy Now |
DISTI #
T521D106M050AHE090
|
TTI | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$2.6000 / $2.8200 | Buy Now |
DISTI #
T521D106M050AHE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 50 V, � 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D106M050AHE090) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D106M050AHE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D106M050AHE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 467.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D106M050AHE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D106M050AHE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545D106M050ATE1207280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521D106M050AHE090 vs T545D106M050ATE1207280 |
04051-047MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D106M050AHE090 vs 04051-047MZ |
04051-046MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D106M050AHE090 vs 04051-046MZ |
T598D106M050AHS090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D106M050AHE090 vs T598D106M050AHS090 |