-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T521D685M050ATE090CT-ND
|
DigiKey | CAP TANT POLY 6.8UF 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9395 / $2.4600 | Buy Now |
DISTI #
T521D685M050ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 50 V, ± 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D685M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.3104 | Buy Now |
DISTI #
80-T521D685M50ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms RoHS: Compliant | 20 |
|
$0.9390 / $2.4600 | Buy Now |
DISTI #
T521D685M050ATE090
|
TTI | Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
T521D685M050ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 50 V, ± 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D685M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.3104 | Buy Now |
DISTI #
T521D685M050ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 50 V, ± 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D685M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.3104 | Buy Now |
DISTI #
T521D685M050ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 6.8 uF, 50 V, � 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D685M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D685M050ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D685M050ATE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 467.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D685M050ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D685M050ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545D685M050ATE0907280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521D685M050ATE090 vs T545D685M050ATE0907280 |