-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5399
|
Newark | 6.80Uf 63.0V Rohs Compliant: No |Kemet T521D685M063AHE075 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.3600 | Buy Now |
DISTI #
T521D685M063AHE075-ND
|
DigiKey | CAP TANT POLY 6.8UF 63V 2917 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8775 | Buy Now |
DISTI #
T521D685M063AHE075
|
Avnet Americas | 6.8F MOLDED TANTALUM POLYMER CAPACITOR 63V 2917 (7343 METRIC) 75 MOHM @ 100KHZ - Tape and Reel (Alt: T521D685M063AHE075) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0525 / $3.6630 | Buy Now |
DISTI #
80-T521D685M63AHE075
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms RoHS: Not Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
T521D685M063AHE075
|
TTI | Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.3900 | Buy Now |
DISTI #
T521D685M063AHE075
|
Avnet Americas | 6.8F MOLDED TANTALUM POLYMER CAPACITOR 63V 2917 (7343 METRIC) 75 MOHM @ 100KHZ - Tape and Reel (Alt: T521D685M063AHE075) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0525 / $3.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D685M063AHE075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D685M063AHE075
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 512.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |