T521W476M020ATE045
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of T521W476M020ATE045 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T521W476M020ATE045 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC4149
Newark Cap, 47µf, 20V, 20% Rohs Compliant: Yes |Kemet T521W476M020ATE045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.1800
  • 10 $1.7300
  • 25 $1.6700
  • 50 $1.6100
  • 100 $1.3700
  • 250 $1.3000
  • 500 $1.2300
$1.2300 / $2.1800 Buy Now
DISTI # 399-18660-1-ND
DigiKey CAP TANT POLY 47UF 20V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17456
In Stock
  • 1 $1.9000
  • 10 $1.4590
  • 50 $1.3402
  • 100 $1.1112
  • 500 $0.9831
  • 1,000 $0.9831
$0.9831 / $1.9000 Buy Now
DISTI # 80-T521W476M20ATE045
Mouser Electronics Tantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms RoHS: Compliant 3377
  • 1 $1.9000
  • 10 $1.4600
  • 50 $1.3500
  • 100 $1.1200
  • 500 $0.9840
  • 1,000 $0.9830
$0.9830 / $1.9000 Buy Now
DISTI # T521W476M020ATE045
Avnet Abacus Tantalum Polymer Capacitor, 47 uF, 20 V, � 20%, W, 45 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T521W476M020ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T521W476M020ATE045 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T521W476M020ATE045 by KEMET Corporation

T521W476M020ATE045
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
JESD-609 Code
e3
Leakage Current
0.094 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
500 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.09
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Want to compare parts?
  1. T521W476M020ATE045
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T521W476M020ATE045

This table gives cross-reference parts and alternative options found for T521W476M020ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521W476M020ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521W476M020ASE0457280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T521W476M020ATE045 vs T521W476M020ASE0457280
T521W476M020ASE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T521W476M020ATE045 vs T521W476M020ASE045
T521W476M020ASE0407280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T521W476M020ATE045 vs T521W476M020ASE0407280
T521W476M020ASE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T521W476M020ATE045 vs T521W476M020ASE040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521W476M020ATE045 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521W476M020ATE045 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T521W476M020ATE045 would you like to use for your alert(s)?
  • Please alert me when T521W476M020ATE045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521W476M020ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521W476M020ATE045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521W476M020ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521W476M020ATE045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521W476M020ATE045 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: