-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9058
|
Newark | Cap, 15Μf, 63V, 20%, Capacitance:15Μf, Voltage Rating:63V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.15Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T521X156M063ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$3.6000 / $6.4300 | Buy Now |
DISTI #
399-11616-1-ND
|
DigiKey | CAP TANT POLY 15UF 63V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$3.1550 / $6.1900 | Buy Now |
DISTI #
T521X156M063ATE150
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.4100 | Buy Now |
DISTI #
80-T521X156M63ATE150
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms RoHS: Compliant | 0 |
|
$3.1500 / $6.1800 | Order Now |
DISTI #
T521X156M063ATE150
|
TTI | Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.1500 / $3.4600 | Buy Now |
DISTI #
T521X156M063ATE150.
|
TTI | Tantalum Capacitors - Polymer 15UF 63V 20% ESR150 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$5.0500 | Buy Now |
DISTI #
T521X156M063ATE150
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.4100 | Buy Now |
DISTI #
T521X156M063ATE150
|
TME | Capacitor: tantalum-polymer, low ESR, 15uF, 63VDC, X, 2917, SMD Min Qty: 1 | 500 |
|
$2.7700 / $4.9600 | Buy Now |
DISTI #
T521X156M063ATE150
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.4100 | Buy Now |
DISTI #
T521X156M063ATE150
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 63 V, � 20%, X, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X156M063ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X156M063ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X156M063ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 407.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X156M063ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X156M063ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598X156M063ATE075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521X156M063ATE150 vs T598X156M063ATE075 |
T591X156M063ATE075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521X156M063ATE150 vs T591X156M063ATE075 |
T545X156M063ATE1507280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521X156M063ATE150 vs T545X156M063ATE1507280 |