-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9059
|
Newark | Cap, 150µf, 16V, 20% Rohs Compliant: Yes |Kemet T521X157M016ATE080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $3.5500 | Buy Now |
DISTI #
399-T521X157M016ATE080TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4496 | Buy Now |
DISTI #
80-T521X157M16ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150 2917 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$1.4100 / $3.1900 | Order Now |
DISTI #
T521X157M016ATE080
|
TTI | Tantalum Capacitors - Polymer 16V 150 2917 20% ESR=80mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3900 / $1.4200 | Buy Now |
DISTI #
T521X157M016ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 16 V, � 20%, X, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X157M016ATE080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X157M016ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X157M016ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X157M016ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X157M016ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X157M016AKE025 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKE025 |
T543X157M016AKE0257280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKE0257280 |
T543X157M016AKE0157280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKE0157280 |
T543X157M016AKE040 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKE040 |
T520X157M016AME040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X157M016ATE080 vs T520X157M016AME040 |
T543X157M016AKW0157280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKW0157280 |
T543X157M016AKE080 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKE080 |
T543X157M016AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKS0407280 |
T520X157M016AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T520X157M016AHE040C-7280 |
T543X157M016AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T521X157M016ATE080 vs T543X157M016AKW0407280 |