-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6587
|
Newark | Cap, 220Uf, 16V, Tant, Polymer, Case X Rohs Compliant: No |Kemet T521X227M016AHE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 | Buy Now |
DISTI #
399-T521X227M016AHE050TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4996 | Buy Now |
DISTI #
T521X227M016AHE050
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 16 V, � 20%, X, 50 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X227M016AHE050) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X227M016AHE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X227M016AHE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 707.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X227M016AHE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X227M016AHE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X227M016BH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016BH6710WAFL |
T541X227M016AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016AH6510WAFL |
T541X227M016AH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016AH87107610 |
T541X227M016BT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016BT65107280 |
T541X227M016BH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016BH67207640 |
T541X227M016CH86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016CH86107610 |
T541X227M016AT67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T541X227M016AT67207610 |
T541X227M016AH65107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T521X227M016AHE050 vs T541X227M016AH65107280 |
T543X227M016ATW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521X227M016AHE050 vs T543X227M016ATW0357280 |
T543X227M016ATE0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521X227M016AHE050 vs T543X227M016ATE0807640 |