-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T521X337M16ATE50
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms RoHS: Compliant | 106 |
|
$2.8400 / $5.4600 | Buy Now |
DISTI #
73942647
|
RS | CAPACITOR 330UF 16V 50MOHM | KEMET T521X337M016ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 165 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 330UF, SURFACE MOUNT, 2917 | 132 |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
T521X337M016ATE050
|
TTI | Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 26000 In Stock |
|
$2.8100 / $3.0800 | Buy Now |
DISTI #
T521X337M016ATE050.
|
TTI | Tantalum Capacitors - Polymer 330UF 16V 20% ESR 50 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.6600 | Buy Now |
DISTI #
T521X337M016ATE050
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 16VDC, X, 2917, SMD Min Qty: 500 | 0 |
|
$4.8500 | RFQ |
DISTI #
KTA8863
|
Rutronik | TC 330uF 16V 20% Case X 50mOhm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.3400 | Buy Now |
DISTI #
T521X337M016ATE050
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 16 V, � 20%, X, 50 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X337M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T521X337M016ATE050
|
Avnet Asia | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, X, 50 mohm, 2917 [7343-43 Metric] (Alt: T521X337M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X337M016ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X337M016ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 707.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X337M016ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X337M016ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521X337M016ATK050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521X337M016ATE050 vs T521X337M016ATK050 |