-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8118
|
Newark | Surface Mount Tantalum Capacitor, Ko-Capr, T522 Series, 220 F, 20%, 6.3 V, 2917 [7343-19 Metric] Rohs Compliant: Yes |Kemet T522V227M006ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
399-6327-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6362 / $3.7600 | Buy Now |
DISTI #
80-T522V227M6ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
DISTI #
T522V227M006ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, V, 25 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T522V227M006ATE025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T522V227M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T522V227M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.042 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 675 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T522V227M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T522V227M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V227M006AHW0187610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T522V227M006ATE025 vs T543V227M006AHW0187610 |
T520V227M006AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T522V227M006ATE025 vs T520V227M006AHE009C-7280 |
T543V227M006AHS018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T522V227M006ATE025 vs T543V227M006AHS018WAFL |
T522V227M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T522V227M006ATE025 vs T522V227M006AHE040 |
T543V227M006AHS0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T522V227M006ATE025 vs T543V227M006AHS0187280 |
NTP227M6.3TRV(15)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T522V227M006ATE025 vs NTP227M6.3TRV(15)F |
NTP227M6.3TRV(25)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T522V227M006ATE025 vs NTP227M6.3TRV(25)F |
NTP227M6.3TRV(45)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | NIC Components Corp | T522V227M006ATE025 vs NTP227M6.3TRV(45)3KF |
T543V227M006AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T522V227M006ATE025 vs T543V227M006AHS040 |
T543V227M006ATS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T522V227M006ATE025 vs T543V227M006ATS018 |