-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5149
|
Newark | Cap, 47Μf, 35V, 20%, Capacitance:47Μf, Voltage Rating:35V, Product Range:T523 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:W, Esr:0.1Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Kemet T523W476M035APE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56 |
|
$1.7300 / $3.4500 | Buy Now |
DISTI #
399-16639-1-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5944 In Stock |
|
$1.2211 / $3.1900 | Buy Now |
DISTI #
T523W476M035APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 35 V, ± 20%, W, 100 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W476M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3950 / $1.6275 | Buy Now |
DISTI #
80-T523W476M35APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms RoHS: Compliant | 3575 |
|
$1.2200 / $3.0200 | Buy Now |
DISTI #
T523W476M035APE100
|
TTI | Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$1.2500 / $1.2900 | Buy Now |
DISTI #
T523W476M035APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 35 V, ± 20%, W, 100 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W476M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3950 / $1.6275 | Buy Now |
DISTI #
T523W476M035APE100
|
TME | Capacitor: tantalum-polymer, 47uF, 35VDC, W, 2917, ESR: 100mΩ, SMD Min Qty: 1000 | 0 |
|
$2.2100 | RFQ |
DISTI #
T523W476M035APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 35 V, ± 20%, W, 100 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W476M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3950 / $1.6275 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
T523W476M035APE100
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 35 V, � 20%, W, 100 mohm, 2917 [7343-15 Metric] (Alt: T523W476M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523W476M035APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W476M035APE100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 497 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |