-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4155
|
Newark | Cap, 68Μf, 16V, 20% Rohs Compliant: Yes |Kemet T523W686M016APE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8800 / $4.5100 | Buy Now |
DISTI #
399-16624-1-ND
|
DigiKey | CAP TANT POLY 68UF 16V 2917 Min Qty: 1000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1852 | Buy Now |
DISTI #
80-T523W686M16APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=100mOhms RoHS: Compliant | 289 |
|
$1.1800 / $4.1500 | Buy Now |
DISTI #
T523W686M016APE100
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 16 V, � 20%, W, 100 mohm, 2917 [7343-15 Metric] (Alt: T523W686M016APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2855303RL
|
element14 Asia-Pacific | CAP, 68F, 16V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1968 / $2.2907 | Buy Now |
DISTI #
2855303
|
element14 Asia-Pacific | CAP, 68F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1968 / $4.3539 | Buy Now |
DISTI #
2855303RL
|
Farnell | CAP, 68F, 16V, 20% RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.1377 / $2.1927 | Buy Now |
DISTI #
2855303
|
Farnell | CAP, 68F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1377 / $4.6484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523W686M016APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W686M016APE100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.1088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 497 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |