-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3728
|
Newark | Capacitor Tant, 150Uf 3V 0.08 Ohm 20%, 3528-21, Full Reel, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:B, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T525B157M003ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
87H4609
|
Newark | Capacitor,150Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525B157M003ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
399-3265-1-ND
|
DigiKey | CAP TANT POLY 150UF 3V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3676 / $1.0000 | Buy Now |
DISTI #
T525B157M003ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 3 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B157M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4420 | Buy Now |
DISTI #
80-T525B157M003
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms RoHS: Compliant | 1345 |
|
$0.3510 / $0.9900 | Buy Now |
|
Bristol Electronics | 1965 |
|
RFQ | ||
DISTI #
T525B157M003ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 3 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B157M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4420 | Buy Now |
DISTI #
T525B157M003ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 3 V, � 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B157M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2491118RL
|
Farnell | CAP, TANT, POLYMER, 150UF, 3V, 1411 RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.4071 | Buy Now |
DISTI #
2491118
|
Farnell | CAP, TANT, POLYMER, 150UF, 3V, 1411 RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525B157M003ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525B157M003ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |