-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4649
|
Newark | Capacitor,470Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525D477M004ATE040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
38Y8140
|
Newark | Surface Mount Tantalum Capacitor, Ko-Capr, T525 Series, 470 F, 2917 [7343 Metric], 0.04 Ohm, 4 V Rohs Compliant: Yes |Kemet T525D477M004ATE040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 / $3.7900 | Buy Now |
DISTI #
01J3749
|
Newark | Capacitor Tantalum, 470Uf 4V 0.04 Ohm 20%, 7343-31, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T525D477M004ATE040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.7200 | Buy Now |
DISTI #
399-3151-2-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$1.3064 / $1.6079 | Buy Now |
DISTI #
T525D477M004ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D477M004ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4925 / $1.7910 | Buy Now |
DISTI #
80-T525D477M004
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms RoHS: Compliant | 750 |
|
$1.3000 / $2.5700 | Buy Now |
DISTI #
T525D477M004ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D477M004ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4925 / $1.7910 | Buy Now |
DISTI #
T525D477M004ATE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 4 V, � 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D477M004ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525D477M004ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D477M004ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T525D477M004ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D477M004ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-015MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D477M004ATE040 vs 04051-015MZ |
T598D477M004ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D477M004ATE040 vs T598D477M004ATE025 |
04051-016MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D477M004ATE040 vs 04051-016MZ |