Capacitors
T525D687M003AHE025
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP

Overview of T525D687M003AHE025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T525D687M003AHE025 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M9494
Newark Capacitor,680Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T525D687M003AHE025 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.8100
  • 2,000 $1.7200
  • 4,000 $1.6000
  • 8,000 $1.4900
  • 12,000 $1.4400
  • 20,000 $1.4200
$1.4200 / $1.8100 Buy Now
DISTI # 399-T525D687M003AHE025TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.6029
$1.6029 Buy Now
DISTI # T525D687M003AHE025
TTI Tantalum Capacitors - Polymer 680UF 3V 20% ESR 25 7343-31 Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.6100
  • 2,000 $1.5800
  • 4,000 $1.5500
  • 8,000 $1.4900
  • 12,000 $1.4400
  • 20,000 $1.4200
$1.4200 / $1.6100 Buy Now
DISTI # T525D687M003AHE025
Avnet Abacus Tantalum Polymer Capacitor, 680 uF, 3 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D687M003AHE025) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T525D687M003AHE025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T525D687M003AHE025 by KEMET Corporation

T525D687M003AHE025
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.204 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3 V
Ripple Current
750 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T525D687M003AHE025
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T525D687M003AHE025

This table gives cross-reference parts and alternative options found for T525D687M003AHE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D687M003AHE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D687M003ATE010 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 KEMET Corporation T525D687M003AHE025 vs T543D687M003ATE010
T541D687M003CT6510WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T525D687M003AHE025 vs T541D687M003CT6510WAFL
T540D687M003CT67107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T525D687M003AHE025 vs T540D687M003CT67107280
T543D687M003AHE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 KEMET Corporation T525D687M003AHE025 vs T543D687M003AHE015
T540D687M003BH8605 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T525D687M003AHE025 vs T540D687M003BH8605
T540D687M003DH85057280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T525D687M003AHE025 vs T540D687M003DH85057280
04052-013A Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T525D687M003AHE025 vs 04052-013A
T541D687M003AT66107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T525D687M003AHE025 vs T541D687M003AT66107280
T541D687M003CH6710WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T525D687M003AHE025 vs T541D687M003CH6710WAFL
T540D687M003CH86057280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T525D687M003AHE025 vs T540D687M003CH86057280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T525D687M003AHE025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T525D687M003AHE025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T525D687M003AHE025 would you like to use for your alert(s)?
  • Please alert me when T525D687M003AHE025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T525D687M003AHE025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T525D687M003AHE025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T525D687M003AHE025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T525D687M003AHE025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T525D687M003AHE025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: