Part Details for T528I107M003AHE150 by KEMET Corporation
Overview of T528I107M003AHE150 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T528I107M003AHE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T528I107M003AHE150
|
Avnet Americas | Cap Tant Solid 100uF 3V I 20% (3.2mm X 1.6mm X 0.9mm) SMD 3216-10 0.15 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: T528I107M003AHE150) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for T528I107M003AHE150
T528I107M003AHE150 CAD Models
T528I107M003AHE150 Part Data Attributes
|
T528I107M003AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528I107M003AHE150
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Size Code | 1206 | |
Terminal Finish | TIN LEAD | |
Width | 1.6 mm |
Alternate Parts for T528I107M003AHE150
This table gives cross-reference parts and alternative options found for T528I107M003AHE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T528I107M003AHE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T528I107M003AHE1507280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T528I107M003AHE150 vs T528I107M003AHE1507280 |
T528I107M003AHE2007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T528I107M003AHE150 vs T528I107M003AHE2007280 |
T528I107M003ATE2007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T528I107M003AHE150 vs T528I107M003ATE2007280 |
T528I107M003ATE1507280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T528I107M003AHE150 vs T528I107M003ATE1507280 |