T52M1107M035C0100
Description: CAPACITOR, TANTALUM, SOLID POLYMER,

Overview of T52M1107M035C0100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T52M1107M035C0100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 14AM4886
Newark Cap, Tantalum Polymer, 100Uf, 35V, 2924 |Vishay T52M1107M035C0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6100
  • 10 $3.2100
  • 25 $2.9700
  • 50 $2.7300
  • 100 $2.4300
  • 500 $2.2000
$2.2000 / $3.6100 Buy Now
DISTI # T52M1107M035C0100
Avnet Americas PRELIMINARY T52107M035M12T0100 - Tape and Reel (Alt: T52M1107M035C0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-T52M1107M035C0100
Mouser Electronics Tantalum Capacitors - Polymer 100uF 35V 20% RoHS: Compliant 688
  • 1 $3.9300
  • 10 $3.0200
  • 50 $2.7300
  • 100 $2.3500
  • 500 $1.8400
  • 1,000 $1.6600
  • 2,000 $1.6000
  • 5,000 $1.5700
$1.5700 / $3.9300 Buy Now
DISTI # T52M1107M035C0100
Avnet Abacus (Alt: T52M1107M035C0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T52M1107M035C0100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T52M1107M035C0100 by Vishay Intertechnologies

T52M1107M035C0100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
100 mΩ
Height
2 mm
JESD-609 Code
e3
Leakage Current
0.35 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
839.2 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T52M1107M035C0100
    Vishay Intertechnologies
    CAPACITOR, TANTALUM, SOLID POLYMER,
    VS

Alternate Parts for T52M1107M035C0100

This table gives cross-reference parts and alternative options found for T52M1107M035C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T52M1107M035C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN4107M035S0100E Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP Kyocera AVX Components T52M1107M035C0100 vs TCN4107M035S0100E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T52M1107M035C0100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T52M1107M035C0100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T52M1107M035C0100 would you like to use for your alert(s)?
  • Please alert me when T52M1107M035C0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T52M1107M035C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T52M1107M035C0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T52M1107M035C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T52M1107M035C0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T52M1107M035C0100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: