-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5526
|
Newark | Cap, Tant, Polymer, 220Uf, 6.3V, Case D, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T530D227M006ATE006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
40K1676
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530D227M006ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 / $4.1600 | Buy Now |
DISTI #
399-4122-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$3.1815 / $5.7300 | Buy Now |
DISTI #
T530D227M006ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D227M006ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.5804 / $4.1771 | Buy Now |
DISTI #
80-T530D227M6E6
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm RoHS: Compliant | 7 |
|
$3.1300 / $5.7200 | Buy Now |
DISTI #
70096025
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 220.uF 6V 20% | KEMET T530D227M006ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $4.6300 | RFQ |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2917 | 795 |
|
$7.8000 / $11.7000 | Buy Now |
DISTI #
T530D227M006ATE006
|
TTI | Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$3.0400 | Buy Now |
DISTI #
T530D227M006ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D227M006ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.5804 / $4.1771 | Buy Now |
DISTI #
T530D227M006ATE006
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 6.3VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$3.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D227M006ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D227M006ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D227M006ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D227M006ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530D227M006ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D227M006ATE006 vs T530D227M006ASE006 |
T598D227M006AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D227M006ATE006 vs T598D227M006AHS080 |
T51D227M6R3C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D227M006ATE006 vs T51D227M6R3C0040 |
T530D227M006ASE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D227M006ATE006 vs T530D227M006ASE005 |
T598D227M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D227M006ATE006 vs T598D227M006AHE025 |
T525D227M006ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T530D227M006ATE006 vs T525D227M006ATE025C-7280 |
04051-022MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D227M006ATE006 vs 04051-022MZ |
T598D227M006AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D227M006ATE006 vs T598D227M006AHS025 |