There are no models available for this part yet.
Overview of T530D337M004AH4095 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for T530D337M004AH4095 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-T530D337M004AH4095TR-ND
|
DigiKey | 330.UF 4.0V Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0186 | Buy Now |
CAD Models for T530D337M004AH4095 by KEMET Corporation
Part Data Attributes for T530D337M004AH4095 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
6 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
2917
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Width
|
4.3 mm
|
Alternate Parts for T530D337M004AH4095
This table gives cross-reference parts and alternative options found for T530D337M004AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D337M004AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D337M004CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T541D337M004CH6710WAFL |
T541D337M004BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T541D337M004BT65107640 |
04052-017A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs 04052-017A |
T541D337M004AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M004AH4095 vs T541D337M004AH6710 |
T540D337M004CH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T540D337M004CH65107280 |
T541D337M004AH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T541D337M004AH6620WAFL |
T541D337M004BH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T541D337M004BH66207640 |
T530D337M004AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M004AH4095 vs T530D337M004AHE0067280 |
T530D337M004APE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T530D337M004APE006 |
T541D337M004BT6620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AH4095 vs T541D337M004BT6620 |