-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6662
|
Newark | Cap, 330Uf, 4V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T530D337M004AHE005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.0900 / $4.1200 | Buy Now |
DISTI #
09P0987
|
Newark | 330.uf 4.0V Rohs Compliant: No |Kemet T530D337M004AHE005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0300 / $3.8700 | Buy Now |
DISTI #
399-T530D337M004AHE005TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3936 | Buy Now |
DISTI #
80-T530D337M04AHE005
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms RoHS: Not Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
T530D337M004AHE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 4 V, � 20%, D, 5 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M004AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D337M004AHE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D337M004AHE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D337M004AHE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D337M004AHE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D337M004CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T541D337M004CH6710WAFL |
T541D337M004BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T541D337M004BT65107640 |
04052-017A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs 04052-017A |
T541D337M004AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M004AHE005 vs T541D337M004AH6710 |
T540D337M004CH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T540D337M004CH65107280 |
T541D337M004AH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T541D337M004AH6620WAFL |
T541D337M004BH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T541D337M004BH66207640 |
T530D337M004AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M004AHE005 vs T530D337M004AHE0067280 |
T530D337M004APE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T530D337M004APE006 |
T541D337M004BT6620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE005 vs T541D337M004BT6620 |