-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7660
|
Newark | 330.uf 4.0V Rohs Compliant: No |Kemet T530D337M004AHE006 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.8000 | Buy Now |
DISTI #
399-T530D337M004AHE006TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2510 | Buy Now |
DISTI #
80-T530D337M04AHE06
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=6mOhms RoHS: Not Compliant | 0 |
|
$3.1500 / $3.2500 | Order Now |
DISTI #
T530D337M004AHE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 4 V, � 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M004AHE006) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D337M004AHE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D337M004AHE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D337M004AHE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D337M004AHE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D337M004AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T541D337M004AT66107280 |
T525D337M004AHA0257280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T530D337M004AHE006 vs T525D337M004AHA0257280 |
T541D337M004BT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T541D337M004BT6720 |
T541D337M004CT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T541D337M004CT6710WAFL |
04052-017B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs 04052-017B |
T540D337M004AH66107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T530D337M004AHE006 vs T540D337M004AH66107280 |
T55D337M004C0040 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T530D337M004AHE006 vs T55D337M004C0040 |
T541D337M004AH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T541D337M004AH6720WAFL |
T540D337M004CH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T540D337M004CH66107280 |
T541D337M004BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D337M004AHE006 vs T541D337M004BT65107640 |