-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6011
|
Newark | Capacitor,330Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530D337M006AHE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5500 | Buy Now |
DISTI #
71AH6664
|
Newark | Cap, 330Uf, 6.3V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T530D337M006AHE010 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.5500 / $4.1900 | Buy Now |
DISTI #
399-18677-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7500 / $5.5600 | Buy Now |
DISTI #
T530D337M006AHE010
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M006AHE010) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 6 Days Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
80-T530D337M06AHE10
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms RoHS: Not Compliant | 910 |
|
$2.7500 / $5.6800 | Buy Now |
DISTI #
V36:1790_07465628
|
Arrow Electronics | Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.01 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Date Code: 2238 | Americas - 1000 |
|
$1.4640 / $2.6349 | Buy Now |
DISTI #
64993792
|
Verical | Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.01 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2238 | Americas - 1000 |
|
$1.4640 | Buy Now |
DISTI #
T530D337M006AHE010
|
TTI | Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.7500 / $2.8100 | Buy Now |
DISTI #
T530D337M006AHE010
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M006AHE010) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 6 Days Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
T530D337M006AHE010
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M006AHE010) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D337M006AHE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D337M006AHE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 46 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D337M006AHE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D337M006AHE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-023MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D337M006AHE010 vs 04051-023MZ |
T598D337M006AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006AHE010 vs T598D337M006AHS025 |
T51D337M6R3C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D337M006AHE010 vs T51D337M6R3C0040 |