There are no models available for this part yet.
Overview of T530D477M003AHE010 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for T530D477M003AHE010 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6665
|
Newark | Cap, 470Uf, 3V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T530D477M003AHE010 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.9100 | Buy Now | |
DISTI #
T530D477M003AHE010
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 3 V, � 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M003AHE010) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T530D477M003AHE010 by KEMET Corporation
Part Data Attributes for T530D477M003AHE010 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.141 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
1250 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T530D477M003AHE010
This table gives cross-reference parts and alternative options found for T530D477M003AHE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M003AHE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530D477M003AGE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M003AHE010 vs T530D477M003AGE0107280 |
T540D477M003DH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T540D477M003DH65107280 |
T540D477M003BH8705WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T530D477M003AHE010 vs T540D477M003BH8705WAFL |
T540D477M003AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T540D477M003AT66107640 |
T541D477M003BT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T541D477M003BT6710WAFL |
04051-008 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T530D477M003AHE010 vs 04051-008 |
04052-012A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs 04052-012A |
T540D477M003DT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T540D477M003DT66107280 |
T541D477M003BH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T541D477M003BH67107640 |
T541D477M003BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M003AHE010 vs T541D477M003BT6610 |