Part Details for T530D477M004AH4095 by KEMET Corporation
Overview of T530D477M004AH4095 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T530D477M004AH4095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T530D477M004AH4095TR-ND
|
DigiKey | 470.UF 4.0V Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0908 | Buy Now |
Part Details for T530D477M004AH4095
T530D477M004AH4095 CAD Models
T530D477M004AH4095 Part Data Attributes
|
T530D477M004AH4095
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D477M004AH4095
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2916, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e0 | |
Leakage Current | 0.188 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1600 mA | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND |
Alternate Parts for T530D477M004AH4095
This table gives cross-reference parts and alternative options found for T530D477M004AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M004AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530Y477M4AH4096 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T530D477M004AH4095 vs T530Y477M4AH4096 |