Capacitors
T530D477M004AHE006
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T530D477M004AHE006 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T530D477M004AHE006 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M6012
Newark Capacitor,470Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530D477M004AHE006 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.8900
  • 2,000 $3.7000
  • 4,000 $3.4400
  • 8,000 $3.2100
  • 12,000 $3.0900
  • 20,000 $3.0400
$3.0400 / $3.8900 Buy Now
DISTI # 399-10372-1-ND
DigiKey CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 895
In Stock
  • 1 $5.9500
  • 10 $5.1140
  • 50 $4.6382
  • 100 $3.8295
  • 500 $3.3300
  • 1,000 $3.0921
  • 2,500 $3.0326
$3.0326 / $5.9500 Buy Now
DISTI # T530D477M004AHE006
Avnet Americas Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M004AHE006) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 500 $2.5340
$2.5340 Buy Now
DISTI # 80-T530D477M4AHE6
Mouser Electronics Tantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms RoHS: Not Compliant 511
  • 1 $5.9400
  • 10 $4.9000
  • 50 $4.4900
  • 100 $3.7200
  • 250 $3.5900
  • 500 $3.1500
  • 1,000 $3.0500
  • 2,500 $2.9900
$2.9900 / $5.9400 Buy Now
DISTI # 73636415
RS Cap Tant Polymer 470uF 4VDC D CASE SMD 7343-31 0.006 Ohm 125 C | KEMET T530D477M004AHE006 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk 0
  • 500 $5.0300
$5.0300 RFQ
DISTI # 65219519
Verical Cap Tant Polymer 470uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2247 Americas - 56
  • 28 $3.0200
$3.0200 Buy Now
DISTI # T530D477M004AHE006
TTI Tantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 4000
In Stock
  • 500 $3.1200
  • 1,000 $3.0200
  • 2,500 $2.9600
$2.9600 / $3.1200 Buy Now
DISTI # T530D477M004AHE006
Avnet Abacus Tantalum Polymer Capacitor, 470 uF, 4 V, � 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M004AHE006) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400941493
Chip1Stop Cap Tant Organic 470uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 125C T/R RoHS: Not Compliant pbFree: No 56
  • 33 $3.4900
$3.4900 Buy Now

CAD Models for T530D477M004AHE006 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T530D477M004AHE006 by KEMET Corporation

T530D477M004AHE006
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
23 Weeks
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
6 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.188 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1625 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T530D477M004AHE006
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T530D477M004AHE006

This table gives cross-reference parts and alternative options found for T530D477M004AHE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M004AHE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
04051-016B Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs 04051-016B
T540D477M004CH65107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T540D477M004CH65107640
T540D477M004CT6520WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T540D477M004CT6520WAFL
T540D477M004DT6610WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T540D477M004DT6610WAFL
T525D477M004AME0257280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T525D477M004AME0257280
T541D477M004DT6710WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T541D477M004DT6710WAFL
T541D477M004AH6710WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T541D477M004AH6710WAFL
T541D477M004AH6710 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T530D477M004AHE006 vs T541D477M004AH6710
T541D477M004DH6710 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530D477M004AHE006 vs T541D477M004DH6710
T540D477M004AH8710WAFL Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T530D477M004AHE006 vs T540D477M004AH8710WAFL

Related Parts for T530D477M004AHE006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T530D477M004AHE006 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T530D477M004AHE006 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T530D477M004AHE006 would you like to use for your alert(s)?
  • Please alert me when T530D477M004AHE006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T530D477M004AHE006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T530D477M004AHE006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T530D477M004AHE006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T530D477M004AHE006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T530D477M004AHE006 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: