-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T530D477M004ATE0067280TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D477M004ATE0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D477M004ATE0067280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D477M004ATE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M004ATE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-016B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs 04051-016B |
T540D477M004CT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004CT6520WAFL |
T540D477M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004CH65107640 |
T540D477M004CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004CT6510 |
T541D477M004AH66107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M004ATE0067280 vs T541D477M004AH66107280 |
T540D477M004DH87107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004DH87107280 |
T540D477M004BT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004BT6510WAFL |
T540D477M004DH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004DH66207640 |
T540D477M004DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004DT6720 |
T540D477M004AH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE0067280 vs T540D477M004AH66207640 |