-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5644
|
Newark | Cap, Tant, Polymer, 470Uf, 2.5V, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530D477M2R5ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now |
DISTI #
02AC0208
|
Newark | Cap, 470Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet T530D477M2R5ATE010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1600 / $6.1500 | Buy Now |
DISTI #
399-18678-1-ND
|
DigiKey | CAP TANT POLY 470UF 2.5V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$3.0250 / $6.1100 | Buy Now |
DISTI #
T530D477M2R5ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.6300 / $4.3560 | Buy Now |
DISTI #
80-T530D477M2R5ATE10
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms RoHS: Compliant | 431 |
|
$3.0200 / $4.8600 | Buy Now |
DISTI #
V79:2366_22531792
|
Arrow Electronics | Cap Tant Polymer 470uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.01 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1049 | Americas - 14 |
|
$2.3560 | Buy Now |
DISTI #
T530D477M2R5ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.6300 / $4.3560 | Buy Now |
DISTI #
T530D477M2R5ATE010
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D477M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2671869RL
|
element14 Asia-Pacific | CAP, 470F, 2.5V, 20% RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.2816 / $4.9815 | Buy Now |
DISTI #
2671869
|
element14 Asia-Pacific | CAP, 470F, 2.5V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2816 / $5.6319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D477M2R5ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D477M2R5ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D477M2R5ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M2R5ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D477M2R5AHE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M2R5ATE010 vs T598D477M2R5AHE009 |
T598D477M2R5ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M2R5ATE010 vs T598D477M2R5ATE006 |
T598D477M2R5AHS006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M2R5ATE010 vs T598D477M2R5AHS006 |
T530D477M2R5ASE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M2R5ATE010 vs T530D477M2R5ASE005 |