-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6678
|
Newark | Cap, 1000Uf, 2.5V, Tant, Polymer, Case X Rohs Compliant: No |Kemet T530X108M2R5AHE005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7100 | Buy Now |
DISTI #
399-T530X108M2R5AHE005TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8677 | Buy Now |
DISTI #
T530X108M2R5AHE005
|
Avnet Americas | CAP 1000UF 2.5V 20% SMD 7.3 X 4.3 X 4 7343 - Tape and Reel (Alt: T530X108M2R5AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T530X108M2R5AHE05
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=5mOhms RoHS: Not Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
T530X108M2R5AHE005
|
TTI | Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=5mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8200 | Buy Now |
DISTI #
T530X108M2R5AHE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, X, 5 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X108M2R5AHE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X108M2R5AHE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X108M2R5AHE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X108M2R5AHE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108M2R5AH8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5AH8705 |
T541X108M2R5BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5BT65107640 |
T541X108M2R5AT8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5AT8505WAFL |
T541X108M2R5AT67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5AT67207280 |
T530X108M2R5AME006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T530X108M2R5AME006 |
T541X108M2R5DH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5DH67107280 |
T541X108M2R5DH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5DH66207280 |
T541X108M2R5DT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5DT6520 |
T541X108M2R5CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5CT66207610 |
T541X108M2R5BT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M2R5AHE005 vs T541X108M2R5BT65207640 |