-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1690
|
Newark | Capacitor Tant, 1000Uf, 2.5V, Full Reel, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Height:4Mmrohs Compliant: Yes |Kemet T530X108M2R5ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $4.1200 | Buy Now |
DISTI #
94W4904
|
Newark | Tantalum Capacitor, 1000Uf, 2.5V, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530X108M2R5ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1600 | Buy Now |
DISTI #
399-4132-1-ND
|
DigiKey | CAP TANT POLY 1000UF 2.5V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1948 In Stock |
|
$3.6794 / $4.7000 | Buy Now |
DISTI #
T530X108M2R5ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, X, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.4153 / $5.2983 | Buy Now |
DISTI #
80-T530X108M2R5ATE6
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms RoHS: Compliant | 706 |
|
$3.6700 / $4.7000 | Buy Now |
DISTI #
V79:2366_24598732
|
Arrow Electronics | Cap Tant Polymer 1000uF 2.5VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.006 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 2 |
|
$2.9190 | Buy Now |
DISTI #
39803829
|
Verical | Cap Tant Polymer 1000uF 2.5VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.006 Ohm 125°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1824 | Americas - 2 |
|
$2.9190 | Buy Now |
DISTI #
T530X108M2R5ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, X, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.4153 / $5.2983 | Buy Now |
DISTI #
T530X108M2R5ATE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, X, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2343468
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.2133 / $8.5289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X108M2R5ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X108M2R5ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1675 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X108M2R5ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X108M2R5ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530Y108M2R5ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X108M2R5ATE006 vs T530Y108M2R5ASE006 |
T530Y108M2R5ASE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X108M2R5ATE006 vs T530Y108M2R5ASE005 |