-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9733
|
Newark | Capacitor,150Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530X157M016AHE025 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.1500 | Buy Now |
DISTI #
399-18682-1-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1112 In Stock |
|
$3.7000 / $4.7300 | Buy Now |
DISTI #
80-T530X157M16AHE025
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms RoHS: Not Compliant | 715 |
|
$3.7000 / $4.7300 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 16V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2917 | 15 |
|
$4.2000 / $8.4000 | Buy Now |
DISTI #
T530X157M016AHE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 16 V, � 20%, X, 25 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X157M016AHE025) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X157M016AHE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X157M016AHE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X157M016AHE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X157M016AHE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157M016CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T541X157M016CH85107640 |
T541X157M016DH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T541X157M016DH66207280 |
T543X157M016ATS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530X157M016AHE025 vs T543X157M016ATS040 |
T543X157M016AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T543X157M016AHW0257610 |
T541X157M016AH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T541X157M016AH85107280 |
T541X157M016DH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T541X157M016DH65207610 |
T541X157M016DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T541X157M016DT6720 |
T530X157M016AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X157M016AHE025 vs T530X157M016AME025 |
T543X157M016AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530X157M016AHE025 vs T543X157M016AHE025 |
T543X157M016ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T530X157M016AHE025 vs T543X157M016ATE0257280 |