-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7167
|
Newark | Cap, 1500Uf, 2.5V, Tant, Polymer, Case X, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530X158M2R5ATE005 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$3.8200 | Buy Now |
DISTI #
58Y5536
|
Newark | Cap, 1500Uf, 2.5V, Tant, Polymer, Case X, Capacitance:1500Μf, Voltage Rating:2.5V, Product Range:T530 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.005Ohm, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Kemet T530X158M2R5ATE005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4100 / $8.3500 | Buy Now |
DISTI #
94W4907
|
Newark | Tantalum Capacitor, 1500Uf, 2.5V, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530X158M2R5ATE005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5200 | Buy Now |
DISTI #
399-5274-1-ND
|
DigiKey | CAP TANT POLY 1500UF 2.5V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4894 In Stock |
|
$4.5939 / $7.3800 | Buy Now |
DISTI #
T530X158M2R5ATE005
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, X, 5 mohm, 2917 [7343-43 Metric] - Boxed Product (Development Kits) (Alt: T530X158M2R5ATE005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$4.8690 / $5.8428 | Buy Now |
DISTI #
32K7167
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, X, 5 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: 32K7167) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$5.5400 | Buy Now |
DISTI #
80-T530X158M2R5ATE5
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms RoHS: Compliant | 1104 |
|
$4.1700 / $7.3300 | Buy Now |
DISTI #
V72:2272_09067136
|
Arrow Electronics | Cap Tant Polymer 1500uF 2.5VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.005 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2404 Container: Cut Strips | Americas - 465 |
|
$4.1620 / $6.9570 | Buy Now |
DISTI #
70096014
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 1500uF, 2.5V, 20% | KEMET T530X158M2R5ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9500 | RFQ |
DISTI #
70097565
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 1500uF 2.5V 20%, TR | KEMET T530X158M2R5ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X158M2R5ATE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X158M2R5ATE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |