Part Details for T530X337M010AH4097 by KEMET Corporation
Overview of T530X337M010AH4097 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T530X337M010AH4097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2500
|
Newark | 330.uf 10.0V Rohs Compliant: No |Kemet T530X337M010AH4097 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8500 / $8.7700 | Buy Now |
DISTI #
399-T530X337M010AH4097TR-ND
|
DigiKey | 330.UF 10.0V Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8570 | Buy Now |
DISTI #
T530X337M010AH4097
|
TTI | Tantalum Capacitors - Polymer 330UF 10V 20% ESR 5 7343-43 Min Qty: 500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$10.9900 | Buy Now |
Part Details for T530X337M010AH4097
T530X337M010AH4097 CAD Models
T530X337M010AH4097 Part Data Attributes
|
T530X337M010AH4097
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X337M010AH4097
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2916, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2300 mA | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND |
Alternate Parts for T530X337M010AH4097
This table gives cross-reference parts and alternative options found for T530X337M010AH4097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X337M010AH4097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X337M10AH4097 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T530X337M010AH4097 vs T530X337M10AH4097 |
T530X337M010AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2916, CHIP | KEMET Corporation | T530X337M010AH4097 vs T530X337M010AH4095 |
T530X337M010AH4096 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2916, CHIP | KEMET Corporation | T530X337M010AH4097 vs T530X337M010AH4096 |