-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9737
|
Newark | Capacitor,330Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530X337M010AHE005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
399-T530X337M010AHE005TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2267 | Buy Now |
DISTI #
T530X337M010AHE005
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, X, 5 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X337M010AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.7442 | Buy Now |
DISTI #
80-T530X337M10AHE005
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 330uF 20% ESR=5mOhms RoHS: Not Compliant | 0 |
|
$3.8000 / $3.8600 | Order Now |
DISTI #
T530X337M010AHE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 10 V, � 20%, X, 5 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X337M010AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X337M010AHE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X337M010AHE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X337M010AHE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X337M010AHE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X337M010BH67307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010BH67307280 |
T530X337M010ANE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T530X337M010ANE010 |
T541X337M010BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010BT66207640 |
T541X337M010DT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010DT67107640 |
T541X337M010BH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010BH65107610 |
T541X337M010AT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010AT87057280 |
T541X337M010AH6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010AH6630WAFL |
T541X337M010BT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010BT87057280 |
T541X337M010DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T541X337M010DH67107640 |
T543X337M010ATS0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X337M010AHE005 vs T543X337M010ATS0067610 |