Part Details for T530Y108M2R5AHE006 by KEMET Corporation
Overview of T530Y108M2R5AHE006 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T530Y108M2R5AHE006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6697
|
Newark | Cap, 1000Uf, 2.5V, Tant, Polymer, Case Y Rohs Compliant: No |Kemet T530Y108M2R5AHE006 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $3.9300 | Buy Now |
DISTI #
T530Y108M2R5AHE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, Y, 6 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T530Y108M2R5AHE006) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T530Y108M2R5AHE006
T530Y108M2R5AHE006 CAD Models
T530Y108M2R5AHE006 Part Data Attributes
|
T530Y108M2R5AHE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530Y108M2R5AHE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1650 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530Y108M2R5AHE006
This table gives cross-reference parts and alternative options found for T530Y108M2R5AHE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530Y108M2R5AHE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530Y108M2R5AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5AHE005 |
T530Y108M2R5AHE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5AHE0057280 |
T530Y108M2R5ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5ATE006 |
T530Y108M2R5ANE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5ANE006 |
T530Y108M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5ANE0067280 |
ETCF1000M6H | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | T530Y108M2R5AHE006 vs ETCF1000M6H |
T530Y108M2R5AME006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5AME006 |
T530Y108M2R5APE005 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5APE005 |
T530Y108M2R5APE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5APE006 |
T530Y108M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530Y108M2R5AHE006 vs T530Y108M2R5ATE005 |