There are no models available for this part yet.
Overview of T540B157M003DH87107280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T540B157M003DH87107280 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T540B157M003DH87107280-ND
|
DigiKey | CAP TANT POLY 150UF 3V 1411 Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2375 | Buy Now |
CAD Models for T540B157M003DH87107280 by KEMET Corporation
Part Data Attributes for T540B157M003DH87107280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
80 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.045 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
315 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.8 mm
|
Alternate Parts for T540B157M003DH87107280
This table gives cross-reference parts and alternative options found for T540B157M003DH87107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B157M003DH87107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B157M003ATA0807280 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T540B157M003DH87107280 vs T525B157M003ATA0807280 |
T540B157M003BT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003BT67107610 |
T540B157M003AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003AH67107610 |
T540B157M003AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003AT65107610 |
T540B157M003BT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003BT66107610 |
T540B157M003AH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003AH6610WAFL |
T540B157M003BH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003BH85107280 |
T540B157M003BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003BH87107610 |
T540B157M003AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003AT6610 |
T540B157M003DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B157M003DH87107280 vs T540B157M003DH67107640 |