-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540B336M010AH6610TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T540B336M010AH6610
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 10 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T540B336M010AH6610) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T540B336M010AH6610
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 10 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T540B336M010AH6610) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2505828RL
|
Farnell | CAP, 33F, 10V, 20% RoHS: Not Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$4.7469 | Buy Now |
DISTI #
2505828
|
Farnell | CAP, 33F, 10V, 20% RoHS: Not Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.7469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540B336M010AH6610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B336M010AH6610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T540B336M010AH6610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B336M010AH6610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B336M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T540B336M010AH6610 vs T525B336M010AHE080C-7280 |
T598B336M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B336M010AH6610 vs T598B336M010AHE080 |
04051-027MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T540B336M010AH6610 vs 04051-027MZ |
T598B336M010ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B336M010AH6610 vs T598B336M010ATE070 |
T598B336M010AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B336M010AH6610 vs T598B336M010AHS080 |
T598B336M010AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B336M010AH6610 vs T598B336M010AHS070 |