-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540D106M050AH6520TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-T540D106M50AH6520
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$8.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D106M050AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D106M050AH6520
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D106M050AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D106M050AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D106M050AHE1207280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T540D106M050AH6520 vs T543D106M050AHE1207280 |
T540D106M050BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050BH6510 |
T540D106M050AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050AT6510 |
T540D106M050CH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050CH8510WAFL |
T540D106M050AH8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050AH8510 |
T521D106M050ANE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T521D106M050ANE090 |
T540D106M050AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050AT6610 |
T540D106M050CT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH6520 vs T540D106M050CT65107280 |
T543D106M050AHW1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T540D106M050AH6520 vs T543D106M050AHW1007280 |
T540D106M050AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D106M050AH6520 vs T540D106M050AH6710 |