Capacitors
T540D106M050AH6710
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of T540D106M050AH6710 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T540D106M050AH6710 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38Y8156
Newark Cap, 10µf, 50V, 20%, Capacitance:10µf, Voltage Rating:50V, Product Range:T540 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.125Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: No |Kemet T540D106M050AH6710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $18.0000
  • 10 $16.7600
  • 25 $16.6400
  • 50 $15.1000
  • 100 $13.0000
$13.0000 / $18.0000 Buy Now
DISTI # 399-8553-1-ND
DigiKey CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 904
In Stock
  • 1 $19.1900
  • 10 $17.6750
  • 50 $15.6550
  • 100 $13.9380
  • 500 $13.1300
$13.1300 / $19.1900 Buy Now
DISTI # 80-T540D106M50AH6710
Mouser Electronics Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms RoHS: Not Compliant 0
  • 500 $13.1200
$13.1200 Order Now
DISTI # T540D106M050AH6710
TTI Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 0
  • 100 $10.7600
  • 500 $10.5400
$10.5400 / $10.7600 Buy Now
DISTI # C1S408401565865
Chip1Stop Cap Tant Organic 10uF 50VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125C T/R RoHS: Not Compliant 223
  • 10 $10.7000
$10.7000 Buy Now
DISTI # C1S408401932854
Chip1Stop Cap Tant Organic 10uF 50VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125C T/R RoHS: Not Compliant 1
  • 1 $10.1120
$10.1120 Buy Now

CAD Models for T540D106M050AH6710 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T540D106M050AH6710 by KEMET Corporation

T540D106M050AH6710
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
125 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.05 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
335.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T540D106M050AH6710
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T540D106M050AH6710

This table gives cross-reference parts and alternative options found for T540D106M050AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D106M050AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D106M050AHE1207280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T540D106M050AH6710 vs T543D106M050AHE1207280
T540D106M050BH6510 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050BH6510
T540D106M050AT6510 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050AT6510
T540D106M050CH8510WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050CH8510WAFL
T540D106M050AH8510 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050AH8510
T521D106M050ANE090 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T521D106M050ANE090
T540D106M050AT6610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050AT6610
T540D106M050CT65107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050CT65107280
T543D106M050AHW1007280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T540D106M050AH6710 vs T543D106M050AHW1007280
T540D106M050BT6720 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D106M050AH6710 vs T540D106M050BT6720

Related Parts for T540D106M050AH6710

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T540D106M050AH6710 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T540D106M050AH6710 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T540D106M050AH6710 would you like to use for your alert(s)?
  • Please alert me when T540D106M050AH6710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T540D106M050AH6710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T540D106M050AH6710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T540D106M050AH6710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T540D106M050AH6710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T540D106M050AH6710 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: