-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540D107K016AH6710TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T540D107K016AH6710
|
Avnet Americas | Cap Tant 100uF 16V D CASE 10% SMD 7343-31 T/R - Tape and Reel (Alt: T540D107K016AH6710) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T540D107K016AH6710
|
TTI | Tantalum Capacitors - Polymer 100UF 16V 10% D Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D107K016AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107K016AH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D107K016AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107K016AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D107K016AT8705WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016AT8705WAFL |
T543D107K016ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T540D107K016AH6710 vs T543D107K016ATE0357280 |
T540D107K016AT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016AT6610WAFL |
T543D107K016ATS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T543D107K016ATS0357640 |
T540D107K016BT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016BT65107280 |
T543D107K016AHW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T543D107K016AHW0357610 |
T543D107K016AHE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T540D107K016AH6710 vs T543D107K016AHE0357280 |
T540D107K016DH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016DH67107280 |
T540D107K016AT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016AT65107280 |
T540D107K016CH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AH6710 vs T540D107K016CH6610WAFL |