Part Details for T540D107M010AH8510 by KEMET Corporation
Overview of T540D107M010AH8510 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D107M010AH8510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D107M010AH8510-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0329 | Buy Now |
DISTI #
80-T540D107M10AH8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms RoHS: Not Compliant | 0 |
|
$7.7600 / $9.6700 | Order Now |
Part Details for T540D107M010AH8510
T540D107M010AH8510 CAD Models
T540D107M010AH8510 Part Data Attributes
|
T540D107M010AH8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107M010AH8510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 505.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D107M010AH8510
This table gives cross-reference parts and alternative options found for T540D107M010AH8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107M010AH8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D107M010DT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010DT8710WAFL |
T540D107M010CT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010CT65207640 |
T543D107M010ATS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T543D107M010ATS0807640 |
T540D107M010CH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010CH86107640 |
T591D107M010ATE025 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D107M010AH8510 vs T591D107M010ATE025 |
T540D107M010BT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010BT8710WAFL |
T540D107M010DT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010DT66207640 |
T540D107M010AT8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010AT8510WAFL |
T540D107M010CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T540D107M010CT6510 |
T543D107M010ATW055WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AH8510 vs T543D107M010ATW055WAFL |