-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540D107M016CH6710TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T540D107M016CH6710
|
Avnet Americas | Capacitor Tantalum Polymer 100uF 20% 16V 3-Pin 7343 T/R - Tape and Reel (Alt: T540D107M016CH6710) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D107M016CH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107M016CH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D107M016CH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107M016CH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107M016AHS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T543D107M016AHS035WAFL |
T543D107M016ATE0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T543D107M016ATE0507640 |
T540D107M016DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016DT65107280 |
T543D107M016AHW0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T540D107M016CH6710 vs T543D107M016AHW0507280 |
T540D107M016BT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016BT6610WAFL |
T56D107M016CZS050 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D107M016CH6710 vs T56D107M016CZS050 |
T540D107M016AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016AT65107640 |
T540D107M016CH86057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016CH86057280 |
T540D107M016DH8605 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016DH8605 |
T540D107M016DT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M016CH6710 vs T540D107M016DT66107640 |