-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D156M035AH6620
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ± 20%, D, 75 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T540D156M035AH6620) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D156M035AH6620
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D156M035AH6620
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 433 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D156M035AH6620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D156M035AH6620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D156M035CH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035CH65107280 |
T540D156M035CT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035CT67107640 |
T540D156M035AT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035AT65207640 |
T543D156M035ATS100WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T543D156M035ATS100WAFL |
T540D156M035AT87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035AT87107280 |
T540D156M035AH66207280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T540D156M035AH6620 vs T540D156M035AH66207280 |
T540D156M035AH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035AH85107280 |
T540D156M035AH6610 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T540D156M035AH6620 vs T540D156M035AH6610 |
T543D156M035AHW1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T543D156M035AHW1007610 |
T540D156M035BT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035AH6620 vs T540D156M035BT66107640 |