Part Details for T540D157M006DH87057610 by KEMET Corporation
Overview of T540D157M006DH87057610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D157M006DH87057610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D157M006DH87057610-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 750 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6442 | Buy Now |
Part Details for T540D157M006DH87057610
T540D157M006DH87057610 CAD Models
T540D157M006DH87057610 Part Data Attributes
|
T540D157M006DH87057610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D157M006DH87057610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D157M006DH87057610
This table gives cross-reference parts and alternative options found for T540D157M006DH87057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D157M006DH87057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M006CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D157M006DH87057610 vs T493D157M006CT62107280 |
T496D157M006BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T540D157M006DH87057610 vs T496D157M006BC6320 |
T496D157M006BT63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T496D157M006BT63107610 |
T493D157M006AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D157M006DH87057610 vs T493D157M006AC6410 |
T493D157M006AH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D157M006DH87057610 vs T493D157M006AH61107610 |
T495D157M006ATA050 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T495D157M006ATA050 |
T493D157M006CB622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T493D157M006CB622C7280 |
T496D157M006CT651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T496D157M006CT651B7640 |
T493D157M006CC632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T493D157M006CC632A7280 |
T496D157M006AC61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T540D157M006DH87057610 vs T496D157M006AC61207610 |