Part Details for T540D157M010AH 6520 by YAGEO Corporation
Overview of T540D157M010AH 6520 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65204-002LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for T540D157M010AH 6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-030MZ
|
TTI | Tantalum Capacitors - Solid SMD 150UF 10V 20% D Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |