Part Details for T540D227K006AH86057610 by KEMET Corporation
Overview of T540D227K006AH86057610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D227K006AH86057610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D227K006AH86057610-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 750 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2414 | Buy Now |
Part Details for T540D227K006AH86057610
T540D227K006AH86057610 CAD Models
T540D227K006AH86057610 Part Data Attributes
|
T540D227K006AH86057610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D227K006AH86057610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D227K006AH86057610
This table gives cross-reference parts and alternative options found for T540D227K006AH86057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D227K006AH86057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA006TCM227KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T540D227K006AH86057610 vs TA006TCM227KDR-13 |
TP3D227K6R3C0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D227K006AH86057610 vs TP3D227K6R3C0100AS |
595D227X96R3D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D227K006AH86057610 vs 595D227X96R3D2T |
T86D227K6R3KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | T540D227K006AH86057610 vs T86D227K6R3KSAL |
ESVD0J227K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T540D227K006AH86057610 vs ESVD0J227K |
B45196H1227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T540D227K006AH86057610 vs B45196H1227K406 |
T450D12270JKAP | CAP,TANTALUM / TA2O5,220UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T540D227K006AH86057610 vs T450D12270JKAP |
TA6R3TCR227KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T540D227K006AH86057610 vs TA6R3TCR227KDR-13 |
B45197A1227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D227K006AH86057610 vs B45197A1227K406 |
TEESVD0J227K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T540D227K006AH86057610 vs TEESVD0J227K12R |