Part Details for T540D336M020BH8705 by KEMET Corporation
Overview of T540D336M020BH8705 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D336M020BH8705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D336M020BH8705-ND
|
DigiKey | CAP TANT POLY 33UF 20V 2917 Min Qty: 500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3912 | Buy Now |
DISTI #
80-T540D336M20BH8705
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 33uF 2917 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$11.3000 / $11.9500 | Order Now |
Part Details for T540D336M020BH8705
T540D336M020BH8705 CAD Models
T540D336M020BH8705 Part Data Attributes
|
T540D336M020BH8705
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D336M020BH8705
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D336M020BH8705
This table gives cross-reference parts and alternative options found for T540D336M020BH8705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D336M020BH8705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D336M020AHS0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T543D336M020AHS0607610 |
T540D336M020CT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020CT6610WAFL |
T540D336M020DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020DT65107280 |
T540D336M020AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020AT65107640 |
T543D336M020AHS0607640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T543D336M020AHS0607640 |
T540D336M020CH8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020CH8505WAFL |
T540D336M020BT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020BT6510 |
T540D336M020DT8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020DT8505 |
T540D336M020BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D336M020BH8705 vs T540D336M020BT67107640 |
T540D336M020AH65107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T540D336M020BH8705 vs T540D336M020AH65107280 |