Part Details for T540D337K006DH87107280 by KEMET Corporation
Overview of T540D337K006DH87107280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D337K006DH87107280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D337K006DH87107280-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8714 | Buy Now |
Part Details for T540D337K006DH87107280
T540D337K006DH87107280 CAD Models
T540D337K006DH87107280 Part Data Attributes
|
T540D337K006DH87107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D337K006DH87107280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D337K006DH87107280
This table gives cross-reference parts and alternative options found for T540D337K006DH87107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D337K006DH87107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D337K006DT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006DT6710 |
T541D337K006CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T541D337K006CT6510 |
T543D337K006AHS009WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T543D337K006AHS009WAFL |
T540D337K006BH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006BH85107280 |
T540D337K006AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006AH6710WAFL |
T543D337K006ATS015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | T540D337K006DH87107280 vs T543D337K006ATS015 |
T540D337K006CH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006CH8610WAFL |
T540D337K006CT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006CT67207640 |
T540D337K006DT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T540D337K006DT65207280 |
T543D337K006ATS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D337K006DH87107280 vs T543D337K006ATS025WAFL |