-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-048
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, D, 100 mohm, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: 04051-048) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-T540D475M63AH6520
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$8.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D475M063AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D475M063AH6520
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D475M063AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D475M063AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475M063AT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063AT6520WAFL |
T540D475M063AH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063AH65107640 |
T543D475M063AHS0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T543D475M063AHS0757640 |
T540D475M063CH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063CH8510WAFL |
T540D475M063AH67107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T540D475M063AH6520 vs T540D475M063AH67107280 |
T540D475M063BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063BH6710 |
T543D475M063AHE0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T543D475M063AHE0757640 |
T540D475M063BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063BT66207640 |
T543D475M063ATS075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T543D475M063ATS075 |
T540D475M063BT6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D475M063AH6520 vs T540D475M063BT6720WAFL |